
Highlights & Details
8-Channel Relay Module for Arduino
- 8-Channel 5 V Relay Interface Board
- Each relay has NO and NC ports
- Supports control of 10A 30V DC and 10A 250V AC signals
Technical specifications
- 5V 8-Channel Relay module
- Support control of 10A 30V DC and 10A 250V AC
- Supply Voltage: 12V DC
- Current Ratings: 10A
- Channels: 8 •
- LOW-level trigger, equipped with indicator easy to recognize the working status
- Each relay has NO and NC ports, easier to connect and control the connected devices
- Packaging type
Bulk
- Product type
Relay board
- Compatible with
Arduino
- Interfaces
Pin header
Terminals
- Suitable for
Arduino
- Height
18 mm
- Length
54 mm
- Width
140 mm
- No. of outputs
8 x
- Weight
118.7 g
- Compatible with
Arduino
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2268124 TRU COMPONENTS TC-9072496 Relay board Compatible with (development kits): Arduino
User & Safety Instructions
User & Safety Instructions 2268124 TRU COMPONENTS TC-9072496 Relay board Compatible with (development kits): Arduino
Conformity certificate
Conformity certificate 2268124 TRU COMPONENTS TC-9072496 Relay board Compatible with (development kits): Arduino
Description
Features
- Easier to connect and control the connected devices
- LOW level trigger
- With the equipped indicator, it is easy to recognize the working status
Scope of delivery
- 8-Channel Relay Module
Frequently Bought Together
(*All information is plus legal VAT)€ 23.48*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























