
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
14-day return policy included
Technical specifications
- Frequency: 64 MHz
- Flash 1 MB, SRAM 256 KB
- Input voltage USB 5 V
- Input voltage VIN 4.5 – 21 V
- Operating voltage 3.3 V
- Digital Pin Assignment: 14
- Pin assignment PWM: 6
- Analogue pin assignment: 8
- Type
Arduino Nano
- Series
Nano
256 kB
- Clock speed
64 MHz
- Memory type
FLASH
- Memory capacity
1 MB
- Length
45 mm
- Width
18 mm
- Product type
Board
- MC layout
ARM Cortex-M4
- Interfaces
USB
SPI™
UART
I²C
I²S
- Series
ARM® Cortex®-M4
- Technology
32-bit MCU
- Tool type
Development kit
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3065560 Arduino ABX00071 Board Nano 33 BLE Rev2 Nano ARM® Cortex®-M4
User & Safety Instructions
User & Safety Instructions 3065560 Arduino ABX00071 Board Nano 33 BLE Rev2 Nano ARM® Cortex®-M4
Description
The Arduino Nano 33 BLE Rev2* is a miniature module containing a NINA B306 module based on Nordic nRF52480 and containing a Cortex M4F. The BMI270 and the BMM150 together form a 9-axis IMU. The module can be mounted either as a DIP component (for mounting pin headers) or as an SMT component by soldering directly over the cast pads.
This text is machine translated.
This text is machine translated.
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























