
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Bluetooth® transmission module HC-05
- Asynchronous transmission speed up to max. 2.1 Mbit/s.
- 1.8V low power operation, 1.8V to 3.6V I/O.
- Sensitivity of -80 dBm
- Up to +4 dBm RF transmission power
- With integrated antenna
- With edge connector
Technical specifications
- Product type
Bluetooth transfer unit
- Packaging type
Piece
- Tool type
Bluetooth module
- Content
1 pc(s)
- Interfaces
Terminals
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2481788 TRU COMPONENTS TC-9927152 Bluetooth transfer unit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2481788 TRU COMPONENTS TC-9927152 Bluetooth transfer unit 1 pc(s)
Description
The module allows you to integrate a microcontroller into a Bluetooth network.
This text is machine translated.
This text is machine translated.
Features
- PIO control
- UART interface with programmable baud rate
- Frequency:2.45 GHz
- Security authentication
- Power supply +3.3 VDC
- Operating temperature: Max. 60 ° C.
- Transmission frequency range: 2,402 - 2,480 GHz
- Transmission power: Max. +4 dbm
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 27.77*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)























![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




