
Highlights & Details
Joy-it 25.7 cm (10") LCD display V2
- IPS 25.7 cm (10") touch-screen display
- Control via HDMI®
- Resolution: 1280 x 800 pixels
- Incl. Stand-up frame for standalone operation
- Ideal for integration into machines and furniture
- Compatible with Raspberry® Pi, Windows, Linux
Technical specifications
- Suitable for installation.
- Acrylic stand included in delivery.
- Product type
Display
- Display technology
LCD
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® 3 A+
- Display resolution
1280 x 800 Pixel
- Interfaces
HDMI™
- Features
Housing
- Image format
16:10
- Length
20 mm
- Width
275 mm
- Height
190 mm
- Compatible with
Raspberry Pi®
- Display type
Capacitive
- Weight
1140 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2201488 Joy-it LCD10 V2 Touchscreen unit 25.7 cm (10.1 inch) 1280 x 800 Pixel Compatible with (development kits): Raspberry Pi®
Description
The display is designed for installation in devices, machines or furniture. The scope of delivery also includes an acrylic housing frame, which also makes a stand-alone operation possible as a classical monitor.
This text is machine translated.
Scope of delivery
- Display
- Housings
- HDMI cable
- 2x USB cable
- Power supply unit (5V / 2.5A)
- Screw
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002149078PI00/joy-it-usb-to-rs485-adapter-raspberry-pi-arduino-1x-usb-2-0-connector-a-1x-2-core-lead-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







