
Number
Total (€ 53.99 / piece)
€ 53.99
incl. VAT
14-day return policy included
Highlights & Details
MakerFactory 12.7 cm (5") touch-screen for Raspberry Pi ® 800 x 480
- 12.7 cm (5") display, resolution 800 × 480 pixels
- The resistive touch-screen responds to pressure
- The backlight can be switched off in order to save power
Technical specifications
- Abmessungen des Displays: 5" • Bildschirmauflösung: 800 x 480 RGB-Pixel • Touchscreen-Typ: 4-Draht resistiver Touchscreen • Stromversorgung: 5 V • Abmessungen: 121.11 x 77.93 mm • Gewicht: 175 g
- Product type
Display
- Display technology
LCD
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® B+
Raspberry Pi® 4 B
- Display resolution
800 x 480 Pixel
- Interfaces
HDMI™
- Features
Backlighting
- Image format
16:10
- Length
121.11 mm
- Width
77.93 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144983 TRU COMPONENTSTouchscreen monitor12.7 cm(5 inch) 800 x 480 Pixel
Download
Download 2144983 TRU COMPONENTSTouchscreen monitor12.7 cm(5 inch) 800 x 480 Pixel
Description
The resistive 12.7 cm (5") touch-screen for Raspberry Pi ® is ideally suited for direct control via pointer.
This text is machine translated.
This text is machine translated.
Features
- Supports a standard HDMI interface input, via HDMI port or an appropriate connection with the Raspberry Pi (the third, second and first generation)
- Can be used as a HDMI monitor
- Works as a PC monitor, compatible with Windows XP, 7, 8, 10 (touch function is not supported in Windows)
Hints
Boards (PCB layout) may vary
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 103.97*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
























![Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002149078PI00/joy-it-usb-to-rs485-adapter-raspberry-pi-arduino-1x-usb-2-0-connector-a-1x-2-core-lead-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

