
Highlights & Details
Joy-IT 7" touch-screen display for Pi and PC
- High contrast, color real display
- Resolution 1024 x 600
- Touch Controller GT811
- Ideal suitable for integration in machines, furniture etc.
- Suitable for all Raspberry Pi, PC, Banana Pi Models
- Capacitive multi-touch (5)
Technical specifications
- Resolution: 1024 x 600 pixels
- Product type
Display
- Display technology
LCD
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® 3 A+
- Display resolution
1024 x 600 Pixel
- Interfaces
HDMI™
- Length
125 mm
- Width
164 mm
- Height
8 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 1543962 Joy-it RB-LCD7.2 Touchscreen unit 17.8 cm (7 inch) 1024 x 600 Pixel Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 1543962 Joy-it RB-LCD7.2 Touchscreen unit 17.8 cm (7 inch) 1024 x 600 Pixel Compatible with (development kits): Raspberry Pi®
Information
Information 1543962 Joy-it RB-LCD7.2 Touchscreen unit 17.8 cm (7 inch) 1024 x 600 Pixel Compatible with (development kits): Raspberry Pi®
Description
This high-contrast 7 inch display is a universal all-rounder. It offers a visible surface of 154 x 86 mm and a maximum resolution of 1024x600 pixels. It can be used with PC systems in connection with Windows ®, as well as Einplatinencomputern (Raspberry, BananaPI, Beaglebone) using Raspian, Ubuntu, Windows ® IOT and angstrom can be used.
This text is machine translated.
Scope of delivery
- Display
Frequently Bought Together
(*All information is plus legal VAT)€ 111.97*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























