
Highlights & Details
Raspberry Pi® 25.7 cm (10.1") touch display 2
- 1200 (RGB) × 1920 pixel display format
- 135 mm × 216 mm active surface
- 85-degree viewing angle
- Real capacitive multi-touch touch screen, supports five-finger touch
- Anti-glare surface
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Suitable for
Raspberry Pi® 5 B
- Display resolution
1920 x 1200 Pixel
- Interfaces
DSI (display)
- Image format
16:9
- Length
16 mm
- Width
247.3 mm
- Height
161.8 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 3805273 Raspberry Pi® Touch Display 2 Module 25.7 cm (10.1 inch) 1920 x 1200 Pixel Compatible with (development kits): Raspberry
User & Safety Instructions
User & Safety Instructions 3805273 Raspberry Pi® Touch Display 2 Module 25.7 cm (10.1 inch) 1920 x 1200 Pixel Compatible with (development kits): Raspberry
Description
The Raspberry Pi OS features a touch screen driver with support for five-finger touch and an on-screen keyboard so you can take full advantage of functionality without having to connect a keyboard or mouse.
Only two connections are required to connect the 1200 × 1920 display to your Raspberry Pi: Power supply via GPIO connector and a ribbon cable that connects to the DSI connector of all Raspberry Pi computers except Raspberry Pi Zero Series.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 123.98€ 118.78*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Joy-it rb-camera-0.75 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.75 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1283499_BB_00_FB/joy-it-rb-camera-0-75-camera-cable-raspberry-pi-1x-csi-1x-csi-0-75-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP DIS FPC 20 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.20 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-20-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-20-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















