
Highlights & Details
Raspberry Pi® 17.8 cm (7") touch display 2
- 720 (RGB) × 1280 pixel display format
- 88 mm × 155 mm active surface
- 85-degree viewing angle
- Real capacitive multi-touch touch screen, supports five-finger touch
- Anti-glare surface
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Suitable for
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Display resolution
1280 x 720 Pixel
- Interfaces
DSI (display)
- Image format
16:9
- Length
15 mm
- Width
189.5 mm
- Height
120 mm
- Compatible with
Raspberry Pi®
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338519 Raspberry Pi® Touch Display 2 Module 17.8 cm (7 inch) 1280 x 720 Pixel Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 3338519 Raspberry Pi® Touch Display 2 Module 17.8 cm (7 inch) 1280 x 720 Pixel Compatible with (development kits): Raspberry Pi®
Description
The Raspberry Pi OS features a touch screen driver with support for five-finger touch and an on-screen keyboard so you can take full advantage of functionality without having to connect a keyboard or mouse.
Only two connections are required to connect the 720 × 1280 display to your Raspberry Pi: Power supply via GPIO connector and a ribbon cable that connects to the DSI connector of all Raspberry Pi computers except Raspberry Pi Zero Series.
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 137.96€ 132.76*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![Joy-it rb-camera-0.75 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.75 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1283499_BB_00_FB/joy-it-rb-camera-0-75-camera-cable-raspberry-pi-1x-csi-1x-csi-0-75-m-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Raspberry Pi® RASP DIS FPC 20 Display cable Raspberry Pi® [1x DSI (Display) - 1x DSI (Display)] 0.20 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-dis-fpc-20-display-cable-raspberry-pi-1x-dsi-display-1x-dsi-display-0-20-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002149078PI00/joy-it-usb-to-rs485-adapter-raspberry-pi-arduino-1x-usb-2-0-connector-a-1x-2-core-lead-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247652PI00/tru-components-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-micro-b-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TinkerForge Jumper cable Raspberry Pi®, TinkerForge [12x Wire jumper socket - 12x Wire jumper socket] 30.00 cm Multi-col](https://asset.conrad.com/media10/isa/160267/c1/-/en/1856493_BB_00_LO/tinkerforge-jumper-cable-raspberry-pi-tinkerforge-12x-wire-jumper-socket-12x-wire-jumper-socket-30-00-cm-multi-col.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)