
Highlights & Details
TRU COMPONENTSMicro-USB power cable with 2 open cable ends
- Micro-USB power cable with two open cable ends
- Assignment: 2-pole (only for power supply) red + / black -
- For universal power supply of Raspberry Pi, smartphone or tablet
Technical specifications
- Product type
Power cable
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® Zero
Raspberry Pi® Zero W
Show more
- No. of A connectors
1 x
- Type A
USB 2.0 connector Micro B
- No. of B connections
1 x
- Type B
Open cable ends
- Cable length
1.00 m
- Factory colour
Black
- Compatible with
Raspberry Pi®
BBC micro:bit
- Content
1 pc(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2247652 TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black
User & Safety Instructions
User & Safety Instructions 2247652 TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black
Description
With this cable, you can flexibly connect micro-USB-powered devices with a power source (e.g. DIN rail power supply unit).
This text is machine translated.
Features
- Inner conductor: 2x AWG 22 copper



![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Joy-it K-1473 USB-C® Power cable Raspberry Pi®, Arduino, Banana Pi, Cubieboard [1x USB-C® plug - 1x Open cable ends] 1.0](https://asset.conrad.com/media10/isa/160267/c1/-/en/002159636PI00/joy-it-k-1473-usb-c-power-cable-raspberry-pi-arduino-banana-pi-cubieboard-1x-usb-c-plug-1x-open-cable-ends-1-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TinkerForge Jumper cable Raspberry Pi®, TinkerForge [12x Wire jumper socket - 12x Wire jumper socket] 30.00 cm Multi-col](https://asset.conrad.com/media10/isa/160267/c1/-/en/1856493_BB_00_LO/tinkerforge-jumper-cable-raspberry-pi-tinkerforge-12x-wire-jumper-socket-12x-wire-jumper-socket-30-00-cm-multi-col.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Joy-it Joy-IT Strom-Kabel 1 m Schwarz (K-1474) Power cable Raspberry Pi® [1x USB 2.0 connector C - 1x Open cable ends] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003304684PI00/joy-it-joy-it-strom-kabel-1-m-schwarz-k-1474-power-cable-raspberry-pi-1x-usb-2-0-connector-c-1x-open-cable-ends-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)










