
Highlights & Details
Active fan 30 x 30 mm
- Low noise
- 2.54 Dupont connector for GPIO pin
Technical specifications
- Product type
Fan
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® A+
Banana Pi BPI-M1
Show more
- Width
30 mm
- Height
30 mm
- Depth
10 mm
- Compatible with
Raspberry Pi®
Rock Pi
Banana Pi
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2158657 Renkforce Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi
User & Safety Instructions
User & Safety Instructions 2158657 Renkforce Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi
Description
Scope of delivery
- Fan with cable (5cm)
- 4 x screw
- 4 x nut















![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Joy-it K-1473 USB-C® Power cable Raspberry Pi®, Arduino, Banana Pi, Cubieboard [1x USB-C® plug - 1x Open cable ends] 1.0](https://asset.conrad.com/media10/isa/160267/c1/-/en/002159636PI00/joy-it-k-1473-usb-c-power-cable-raspberry-pi-arduino-banana-pi-cubieboard-1x-usb-c-plug-1x-open-cable-ends-1-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247652PI00/tru-components-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-micro-b-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Whadda WPA413 Jumper cable [40x Wire jumper - 40x Wire jumper] 0.30 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002481827PI00/whadda-wpa413-jumper-cable-40x-wire-jumper-40x-wire-jumper-0-30-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
