
Highlights & Details
VOLTCRAFT SPS-3000/R-N-C power supply for PI 4
- Suitable for Raspberry Pi 4 model B
- Output voltage: 5 V DC
- Output current max. 3 A
- 15 Watt power
- USB-C® plug
Technical specifications
- Raspberry Pi 4 compatibility
- Product type
Mains PSU (fixed voltage)
- Suitable for
Raspberry Pi® 4 B
- No. of outputs
1 x
- Max. output current
3 A
- Max. output current per channel
3 A
- Output current (max.) - rounded
3 A
- Width
24 mm
- PSU features
Raspberry Pi compatibility
- Height
63 mm
- Used at
Mains socket
Indoors
- Compatible with
Raspberry Pi®
- Dim
(L x W x H) 46 x 24 x 63 mm
- Output voltage
5 V DC
- Input voltage
100 V AC
240 V AC
- EuP Status
Level VI
- Weight
73 g
- Factory colour
Black
15 W
- Length
46 mm
- Output
USB-C® plug
- Type
SPS-3000/R-N-C
- Cable length
1.50 m
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2279965 VOLTCRAFT SPS-3000/R-N-C Mains PSU (fixed voltage) 5 V DC 3 A 15 W Raspberry Pi compatibility
Conformity certificate
Conformity certificate 2279965 VOLTCRAFT SPS-3000/R-N-C Mains PSU (fixed voltage) 5 V DC 3 A 15 W Raspberry Pi compatibility
Warranty Terms
Warranty Terms 2279965 VOLTCRAFT SPS-3000/R-N-C Mains PSU (fixed voltage) 5 V DC 3 A 15 W Raspberry Pi compatibility
Description
This text is machine translated.
Features
- Overcurrent and short circuit protection
- 1.5 m long connection cable
- Standby consumption <0.1 W
Scope of delivery
- Power adapter
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 13.75*





![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











