
Highlights & Details
TRU COMPONENTS heatsink set for Raspberry Pi®
- Made from high quality and highly conductive aluminium
- Can extend the performance and service life of the Raspberry Pi®
- Thanks to the flat design, HATs with mounted heat sinks can continue to be used
Technical specifications
- Product type
Heatsink set
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
Raspberry Pi® A
Raspberry Pi® A+
Show more
- Width
14 mm
- Height
15 mm
- Depth
5 mm
- Factory colour
Silver
- Compatible with
Raspberry Pi®
Banana Pi
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2901841 TRU COMPONENTS PCooler Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver
User & Safety Instructions
User & Safety Instructions 2901841 TRU COMPONENTS PCooler Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver
Description
Universal for almost all single-board computers
The heat sink set can also be used with all common SBCs such as Tinker Board, Banana Pi, Rock Pi or similar.
Easy and quick assembly
The heat sinks are mounted in just a few simple steps and offer your Raspberry Pi® sufficient protection thanks to their stable design.
Scope of delivery
- 3 x Heatsink














![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















