
Highlights & Details
Raspberry Pi® Camera V2 8MP Noir
- 8 megapixel image sensor (Sony IMX219)
- Up to 60FPS
- Ideal for night shots
Technical specifications
- Product type
CMOS colour camera unit
- Suitable for
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Resolution
8 MP
- Viewing angle
62°
- Video resolution
1920 x 1080 Pixel
- Frames per second
60
- Pic resolution
3280 x 2464 Pixel
- Cable length
15.00 cm
- Length
20 mm
- Width
25 mm
- Height
10 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 1455913 Raspberry Pi® SC0024 Camera Module V2 NoIR 8MP CMOS colour camera unit Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 1455913 Raspberry Pi® SC0024 Camera Module V2 NoIR 8MP CMOS colour camera unit Compatible with (development kits): Raspberry Pi®
Description
The Pi Noir is compatible with all Raspberry Pi models and offers high image sharpness, high sensitivity, low cross talk and low noise image acquisition in an ultra-small and light design. The camera module is transmitted with the Raspberry Pi board via the CSI plug, the extremely high data rates and only pixel data is transferred to the processor.
This text is machine translated.
Features
- Resolution: 8 Megapixel
- Photo: 3280 x 2464 pixels
- Video: 1080p@30fps
- Video: 720p@60fps
- Image sensor: 1/4"
- Size: 20 x 25 x 10 mm
- Cable length: approx. 150 mm
- Temperature: -20 to +60 °C
Scope of delivery
- Camera module
- Connection cable
Frequently Bought Together
(*All information is plus legal VAT)€ 27.98*
What kind of Camera Modules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)














