
Highlights & Details
Raspberry Pi ® camera V2 8 MP
- 8 Megapixel sensor (Sony imx219)
- For all Raspberry Models
- Up to 60 FPS
Technical specifications
- Product type
CMOS colour camera unit
- Suitable for
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Resolution
8 MP
- Viewing angle
62°
- Video resolution
1920 x 1080 Pixel
- Frames per second
60
- Pic resolution
3280 x 2464 Pixel
- Cable length
15.00 cm
- Length
20 mm
- Width
25 mm
- Height
10 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1438999 Raspberry Pi® SC0023 Camera Module V2 8MP CMOS colour camera unit Compatible with (development kits): Raspberry Pi®
Description
This text is machine translated.
Scope of delivery
- Camera module
- Connection cable
What kind of Camera Modules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)









