
Highlights & Details
Raspberry Pi® Camera Module 3
- Focus range: From 10 cmFocal length: 4.74 mmDiagonal field of view: 75 degreesHorizontal field of view: 66 degreesVertical field of view: 41 degreesFocal length ratio F1.8IR sensitive: No.
Technical specifications
- Product type
CMOS colour camera unit
- Suitable for
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Resolution
11.9 MP
- Viewing angle
75°
- Video resolution
1920 x 1080 Pixel
- Frames per second
120
- Pic resolution
4608 x 3456 Pixel
- Cable length
20.00 cm
- Length
20 mm
- Width
25 mm
- Height
10 mm
- Compatible with
Raspberry Pi®
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2751819 Raspberry Pi® SC1223 Camera Module 3 CMOS colour camera unit Compatible with (development kits): Raspberry Pi®
Description
This text is machine translated.
Features
- Backlit, stacked CMOS image sensor with 12 megapixels Sony IMX708High signal-to-noise ratio (SNR)Built-in 2D Dynamic Defect Pixel Correction (DPC)Phase detection Autofocus (PDA) for fast autofocusQBC re-mosaic functionHDR mode (up to 3 megapixel output)Serial data output CSI-2Serial 2-wire communication (supports I2C Fast Mode and Fast Mode Plus)Serial 2-wire control of the focus mechanism11.9 megapixel resolutionSensor size 7.4 mm sensor diagonalPixel size: 1,4μm × 1,4μmHorizontal/vertical 4608 × 2592 pixelsDiagonal field of view: 75 degrees (camera module 3, camera module 3 noir), 120 degrees (camera module 3 wide, camera module 3 noir wide)Common video modes: 1080p50, 720p100, 480p120Edition: RAW10IR-blocking filter: Integrated in standard variants; not available in Noir variantsDimensions: 25 × 24 × 11.5 mm (12.4 mm height for wide variants)Length of the flat cable: 200 mmCable connection 15 × 1mm FPC
Scope of delivery
- Camera module
- Connection cable
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 60.98*
What kind of Camera Modules are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


















