
Highlights & Details
MakerFactory 8.89 cm (3.5") touch-screen for Raspberry Pi ® 320 x 480
- 8.89 cm (3.5") display, resolution 320 x 480 pixels
- The resistive touch-screen responds to pressure
- The backlight can be switched off in order to save power
Technical specifications
- Auflösung 320 x 480;resistiver Touchscreen;mit allen Versionen von Raspberry Pi kompatibel;Lieferung mit Treibern (funktioniert direkt mit Raspbian/Ubuntu);passt perfekt für Raspberry Pi
- Product type
Display
- Display technology
LCD
- Display (cm)
8.9 cm
- Screen size diagonal (inches)
3.5 inch
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Banana Pi BPI-M1
Banana Pi BPI-M1+
Banana Pi BPI-M2+
Banana Pi BPI-M2 Berry
Banana Pi BPI-M2M
Show more
- Display resolution
320 x 480 Pixel
- Interfaces
SPI
- Image format
16:10
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144982 TRU COMPONENTS Touchscreen monitor 8.9 cm (3.5 inch) 320 x 480 Pixel
Download
Download 2144982 TRU COMPONENTS Touchscreen monitor 8.9 cm (3.5 inch) 320 x 480 Pixel
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 61.97€ 56.97*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












![Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002149078PI00/joy-it-usb-to-rs485-adapter-raspberry-pi-arduino-1x-usb-2-0-connector-a-1x-2-core-lead-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Raspberry Pi® RASP CAM FPC 50 Camera cable Raspberry Pi® [1x CSI - 1x CSI] 0.50 m Orange](https://asset.conrad.com/media10/isa/160267/c1/-/en/002208739PI00/raspberry-pi-rasp-cam-fpc-50-camera-cable-raspberry-pi-1x-csi-1x-csi-0-50-m-orange.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)














![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
