
Highlights & Details
MakerFactory 17.78 cm (7") touch-screen for Raspberry Pi ® 800 x 480
- 17.78 cm (7") display, resolution 800 × 480 pixels
- Capacitive touch screen with max. 5 touch points
- The backlight can be switched off in order to save power
Technical specifications
- Abmessungen des Displays: 7" • Auflösung: 800 x 480 RGB-Pixel • Touchscreen-Typ: kapazitiver Touchscreen mit max. 5 Touchpunkten • Stromversorgung: 5 V USB • Abmessungen: 164.9 x 124.27 mm • Gewicht: 380 g
- Product type
Display
- Display technology
LCD
- Display (cm)
17.8 cm
- Screen size diagonal (inches)
7 inch
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Banana Pi BPI-M1
Banana Pi BPI-M1+
Banana Pi BPI-M2+
Banana Pi BPI-M2 Berry
Banana Pi BPI-M2M
Show more
- Display resolution
800 x 480 Pixel
- Interfaces
HDMI™
- Features
Backlighting
- Image format
16:10
- Length
164.9 mm
- Width
124.27 mm
- Compatible with
Raspberry Pi®
Banana Pi
Documents & Downloads
Datasheet
Datasheet 2147389 TRU COMPONENTS Touchscreen unit 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®, Bana
User & Safety Instructions
User & Safety Instructions 2147389 TRU COMPONENTS Touchscreen unit 17.8 cm (7 inch) 800 x 480 Pixel Compatible with (development kits): Raspberry Pi®, Bana
Description
This text is machine translated.
Features
- Supports a standard HDMI interface input, via HDMI port or an appropriate connection with the Raspberry Pi (the third, second and first generation, including HDMI-cable)
- Can be used as a HDMI monitor
- Works as a PC monitor, compatible with Windows XP, 7, 8, 10
Frequently Bought Together
(*All information is plus legal VAT)€ 107.97*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













![Joy-it USB to RS485 adapter Raspberry Pi®, Arduino [1x USB 2.0 connector A - 1x 2 core lead] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002149078PI00/joy-it-usb-to-rs485-adapter-raspberry-pi-arduino-1x-usb-2-0-connector-a-1x-2-core-lead-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)