
Highlights & Details
Joy-IT 6.6 cm (2.6") LCD Display, 16 x 2, HD44780 Standard
- HD44780 Industry Standard
- Compatible with raspberry, Arduino, Beaglebone, Banana PI, cubieboard
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
6.6 cm
- Screen size diagonal (inches)
2.6 inch
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® 3 A+
Banana Pi BPI-D1
Show more
- Display resolution
16 x 2 Pixel
- Interfaces
I²C
- Features
Backlighting
- Length
36 mm
- Width
80 mm
- Height
18 mm
- Compatible with
Raspberry Pi®
Arduino
Banana Pi
Cubieboard
Documents & Downloads
Datasheet
Datasheet 1503825 Joy-it SBC-LCD16x2 Module 6.6 cm (2.6 inch) 16 x 2 Pixel Compatible with (development kits): Raspberry Pi®, Arduino, Ban
User & Safety Instructions
User & Safety Instructions 1503825 Joy-it SBC-LCD16x2 Module 6.6 cm (2.6 inch) 16 x 2 Pixel Compatible with (development kits): Raspberry Pi®, Arduino, Ban
Conformity certificate
Conformity certificate 1503825 Joy-it SBC-LCD16x2 Module 6.6 cm (2.6 inch) 16 x 2 Pixel Compatible with (development kits): Raspberry Pi®, Arduino, Ban
Description
HD44780 Industry Standard
With brazed I2C communication adapter
This will only 4 I/O cables (power supply + 2 xDatenleitungen) for operation is required
Adapter chip: PCF8574 AT
Both 3.3 V and 5 V logic level (@ Power supply 5 V)
16x2 characters (2 rows with 16 columns)
Background lighting: color blue
Approx. 8x2.5 x0,6cm
This text is machine translated.
Scope of delivery
- 1 x display module
Frequently Bought Together
(*All information is plus legal VAT)€ 20.76€ 13.56*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















