
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Technical specifications
- Eingangsspannung: 4.5 bis 5.5 VDC (bei integriertem USB-Anschluss) • Ladestrom: 1 A einstellbar • Ladegenauigkeit: 1,5 % • Fertigladung: 4.2 V • Ladezustandsanzeige: grün = völlig aufgeladen, rot = aufladen • Betriebstemperatur: -10°C bis +80°C • Gewicht: 10 g • Abmessungen: 25 x 19 x 10 mm
- Product type
Charger unit
- Suitable for
Arduino
Arduino Uno
pcDuino
- Packaging type
Piece
- Tool type
Accessory
- Content
1 pc(s)
- Interfaces
Terminals
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2144986 MAKEFACTORY TC-8579944 for lithium batteries 1 A (2-pieces) suitable for (Arduino board): Arduino, Arduino UNO, Fayaduin
Description
The charging module (based on TP 40561.726080) is a constant current/constant current charger for charging of single-cell lithium-ion batteries.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.26€ 13.06*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






















![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







