
Number
Total (€ 9.49 / piece)
€ 9.49
incl. VAT
14-day return policy included
Highlights & Details
Cast aluminum case for Raspberry Pi® 5 B inc. Cooling
- Cast aluminum
- extremely robust
- Including passive cooling for Raspberry Pi® 5 B
Technical specifications
- The Pi is perfectly cooled by contact of the housing with CPU and RAM and can also be used in difficult environments.
- Product type
SBC housing
- Suitable for
Raspberry Pi® 5 B
- Material
Aluminium (die-cast)
- Factory colour
Black
- Features
Passive cooling
- Length
91 mm
- Width
65 mm
- Height
34 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2992153 Joy-it RB-AlucaseP5-08 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black
User & Safety Instructions
User & Safety Instructions 2992153 Joy-it RB-AlucaseP5-08 SBC housing Compatible with (development kits): Raspberry Pi® Passive cooling Black
Description
This noble aluminum casing is very robust and protects your Raspberry Pi® 5 B perfectly against external influences. It has recesses for all connections that make this accessible. The channel trimming on the top side serves as a heat sink outwards and inside the casing there are areas on the processor and main memory, in order to maximize the cooling results.
Scope of delivery
- Housings
- Thermal conductivity pads
- Screw
- This text is machine translated.










![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)













