
Highlights & Details
Active fan 30x30x10mm, 5 V, 7500 UPM
- Wide range of uses
- Low noise development
- DuPont connection socket
Technical specifications
- Power supply: 5 V
- Power supply 0.007 A.
- Long connection cable, 10 cm
- Revolutions: 7500 UPM
- Cable connection: DuPont socket
- Product type
Fan
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® A+
Banana Pi BPI-M1
Show more
- Width
30 mm
- Height
10 mm
- Depth
30 mm
- Factory colour
Black
- Compatible with
Raspberry Pi®
Rock Pi
Banana Pi
Documents & Downloads
Datasheet
Datasheet 1720600 Joy-it SBC-FAN-303010 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black
Datasheet 1720600 Joy-it SBC-FAN-303010 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black
User & Safety Instructions
User & Safety Instructions 1720600 Joy-it SBC-FAN-303010 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black
Description
It is powered by 5V and rotates at 7500 rpm.
This text is machine translated.
Scope of delivery
- Fan with cable and duplo socket, 4x screws, 4x nuts











![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Whadda WPA413 Jumper cable [40x Wire jumper - 40x Wire jumper] 0.30 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002481827PI00/whadda-wpa413-jumper-cable-40x-wire-jumper-40x-wire-jumper-0-30-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
