
Highlights & Details
Kuhlkorper-Set for Raspberry Pi A, B, B+, Banana Pi, cubieboard and PcDuino
- 3 self-adhesive heat sink
- High-grade material
- Universal
- Easy to set up
- Passive cooling
Technical specifications
- Product type
Heatsink set
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
Raspberry Pi® A
Raspberry Pi® A+
Show more
- Width
14 mm
- Height
15 mm
- Depth
5 mm
- Factory colour
Silver
- Compatible with
Raspberry Pi®
Banana Pi
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1267831 Joy-it RB-heatsink Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver
User & Safety Instructions
User & Safety Instructions 1267831 Joy-it RB-heatsink Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver
Information
Information 1267831 Joy-it RB-heatsink Heatsink set Compatible with (development kits): Raspberry Pi®, Banana Pi Silver
Description
This text is machine translated.














![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
