
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Joy-IT active heat sink (incl. mini fan)
- Small, quiet, powerful
- Can be used in a versatile way.
- Easy to set up
Technical specifications
- Product type
Fan
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® A
Raspberry Pi® A+
Banana Pi BPI-M1
Show more
- Width
20 mm
- Height
14 mm
- Depth
20 mm
- Factory colour
Black
- Compatible with
Raspberry Pi®
Rock Pi
Banana Pi
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1553480 Joy-it rb-heatsink2 Fan Compatible with (development kits): Raspberry Pi®, Rock Pi, Banana Pi Black
Description
This small active fan is ideally suited to your electronics projects in difficult environments perfectly to cool.
Its dimensions of just 2 x 2 cm and a low height of only 1.4 cm allow it to be used in the well-known einplatinencomputern such as Raspberry Pi, Banana PI, Cubie and co but also in your even developed boards or Robotokprojekten.
The installation is very simple. On the bottom of the radiator is a special "adhesive layer". After deduction of the protective film fasten the radiator to the desired position.
This text is machine translated.
Its dimensions of just 2 x 2 cm and a low height of only 1.4 cm allow it to be used in the well-known einplatinencomputern such as Raspberry Pi, Banana PI, Cubie and co but also in your even developed boards or Robotokprojekten.
The installation is very simple. On the bottom of the radiator is a special "adhesive layer". After deduction of the protective film fasten the radiator to the desired position.
This text is machine translated.
Scope of delivery
- Heat Sink
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.78*












![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)












![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


