
Highlights & Details
Renkforce Raspberry Pi ® DIN rail mount
- For the mounting of single-board computer or micro-controller on the DIN rail
- Compatible with Raspberry Pi ®, Arduino UNO and Arduino Mega 2560
- Also for 8.9 cm (3.5") drives such as internal USB hub or a built-in memory card reader
- Standard DIN rail mounting (35 mm)
Technical specifications
- Product type
DIN-rail bracket
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
Raspberry Pi® 5 B
Arduino Due
Arduino Mega 2560
Arduino UNO
Banana Pi BPI-M1
Show more
- Factory colour
Black
- Features
DIN rail mounted
- Length
99 mm
- Width
107 mm
- Height
40 mm
- Compatible with
Raspberry Pi®
Arduino
Banana Pi
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1897728 Renkforce DIN-rail bracket Compatible with (development kits): Raspberry Pi®, Arduino, Banana Pi DIN rail mounted Black
Information
Information 1897728 Renkforce DIN-rail bracket Compatible with (development kits): Raspberry Pi®, Arduino, Banana Pi DIN rail mounted Black
Description
No matter whether in network cabinets or in the distribution box, single (SBC) or micro-controller, in an industrial environment more and more feed. However, here the mounting often difficult. Simply mount your Raspberry Pi ®, Arduino UNO, Arduino Mega 2560, etc. directly on to the mounting rail. All connections are still accessible. This provides for a clear structure and order within the network or server cabinet.
Also for 8.9 cm (3.5") drives
To bracket can also universal 8.9 cm (3.5") mounting devices for the drive bay can be attached, such as internal USB hub or a built-in memory card reader.
Standardized size.
Thanks to the standardised DIN-rail recording (35 mm-C45) is the holder universal for cabinets each manufacturer.
Easy installation
Through the pre-finished mounting holes and the provided attachment screws it is possible to also install without any special previous knowledge of beginners din rail holder. To save yourself the extra assembly personnel.
This text is machine translated.
Scope of delivery
- DIN rail mount adaptor
- 6 x mounting pins
- 12x fastening screws
- User manual.

























![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Joy-it Joy-IT Strom-Kabel 1 m Schwarz (K-1474) Power cable Raspberry Pi® [1x USB 2.0 connector C - 1x Open cable ends] 1](https://asset.conrad.com/media10/isa/160267/c1/-/en/003304684PI00/joy-it-joy-it-strom-kabel-1-m-schwarz-k-1474-power-cable-raspberry-pi-1x-usb-2-0-connector-c-1x-open-cable-ends-1.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247652PI00/tru-components-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-micro-b-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





