
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Joy-IT Case for Raspberry Pi ® B+ and 2B
- Elegant design
- High-quality material
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
- Factory colour
Black
- Length
89 mm
- Width
70 mm
- Height
24 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 1371345 Joy-it RB-CASE+04B SBC housing Compatible with (development kits): Raspberry Pi® Black
User & Safety Instructions
User & Safety Instructions 1371345 Joy-it RB-CASE+04B SBC housing Compatible with (development kits): Raspberry Pi® Black
Description
This high-quality, black casing is perfectly on your Raspberry Pi ® B+ or 2b. With its slim design makes your Raspberry makes a good impression everywhere.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Cases & Enclosures





















