
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
Original Raspberry Pi® housing black
- For Raspberry Pi® 4 B
- Access to all interfaces
- Original Raspberry Pi® housing
- Modular construction
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® 4 B
- Material
Acrylonitrile butadiene styrene
- Factory colour
Black
- Length
100.6 mm
- Width
73.5 mm
- Height
26.5 mm
- Weight
0.05
- Compatible with
Raspberry Pi® 4
- Screen size diagonal (inches)
24 inch
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2140236 Raspberry Pi® SC0230 SBC housing Suitable for: Raspberry Pi® 4 B Black
Description
Protect your Raspberry Pi® with this high-quality housing. The housing is mounted in a few simple steps and offers sufficient protection to your Raspberry due to its stable construction. Features and benefits of the Raspberry Pi® housing:
• Simple snap-in mounting
• Cut-outs for all connection points
• microSD card slot
• Plastic LED light protection
• Rubber feet for sticking to the housing stability
This text is machine translated.
• Simple snap-in mounting
• Cut-outs for all connection points
• microSD card slot
• Plastic LED light protection
• Rubber feet for sticking to the housing stability
This text is machine translated.



























