
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
DIN RAIL, universal rail holder
- Universal rail holder for single-board computers
Technical specifications
- Product type
DIN-rail bracket
- Suitable for
Arduino Due
Arduino Mega 2560
Arduino UNO
Banana Pi BPI-D1
Banana Pi BPI-F2
Banana Pi BPI-G1
Banana Pi BPI-M1
Banana Pi BPI-M1+
Banana Pi BPI-M2+
Banana Pi BPI-M2 Berry
Show more
- Factory colour
Transparent
- Features
DIN rail mounted
- Length
90 mm
- Width
109 mm
- Height
13 mm
- Compatible with
Arduino
Banana Pi
BeagleBoard
BeagleBone
Cubieboard
Raspberry Pi®
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1380372 Joy-it RB-DIN-Rail DIN-rail bracket Compatible with (development kits): Arduino, Banana Pi, BeagleBoard, BeagleBone, Cub
Description
This universal rail holder is suitable for the following Einpaltinen PC: Arduino ®, PcDuino ® V3, Banana Pi ®, Banana Pi ® M2, Banana Pi ® D1, Raspberry Pi ®, Raspberry Pi ® B+, Raspberry 2B and cubieboard.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Mount



















![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








