
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Original Raspberry Pi ® enclosure red/white
- ForRaspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+
- access to all interfaces
- Original Raspberry Pi® housing
- Modular design
Technical specifications
- Product type
SBC housing
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
- Material
Plastic
- Factory colour
Red
White
- Length
100.6 mm
- Width
73.5 mm
- Height
26.5 mm
- Compatible with
Raspberry Pi®
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1410351 Raspberry Pi® SBC housing Suitable for: Raspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+ Red,
Description
Protect your Raspberry Pi ® with this high-quality housing. The housing can be assembled in a few simple steps and offers your Raspberry by a stable construction sufficient protection. Features and benefits of the Raspberry Pi ® enclosure:
• Of course in the great red-white raspberry color combination!
• Easy Einrastmontage
• Cut-outs for all points of connection
• MicroSD card cut-out
• Plastic LED lights protection
• Rubber feet to glue for housing stability
This text is machine translated.
• Of course in the great red-white raspberry color combination!
• Easy Einrastmontage
• Cut-outs for all points of connection
• MicroSD card cut-out
• Plastic LED lights protection
• Rubber feet to glue for housing stability
This text is machine translated.





























