
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
14-day return policy included
Highlights & Details
Maker FACTORY RGB SMD LED module 3 colors (2-piece) - compatible with Arduino ®
- power dissipation: R: 60 mW, G: 95 mW, B: 95 mW
- Peak Forward Current (0.1 ms pulse width): 100 mA for each colour
- continuous forward current: 25 mA for each LED
- max. reverse voltage: 5 V
Technical specifications
- Product type
SMD LED module
- Suitable for
Arduino
- Packaging type
Piece
- Tool type
I/O module
- Content
1 pc(s)
- Interfaces
Terminals
- Length
24 mm
- Width
14 mm
- Compatible with
Arduino
Arduino UNO
Fayaduino
Freeduino
Seeeduino
Seeeduino ADK
pcDuino
- Input voltage (max.)
5 V
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2134048 MAKERFACTORY MF-6402144 SMD LED module 1 pc(s)
Description
This module contains a 5050 RGB-LED. Connect the module with the Arduino PWM outputs in order to generate the complete assortment of colors. Important: The module does not contain any resistors for current limit! The LEDs can be damaged if you directly with 5V can be connected.
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























