
Highlights & Details
Adapter board USB for RS232
- Can be connected everywhereConverts RS232-/TTL level to USB
Technical specifications
- Surrounding temperature: 0 to +70 °C
- Product type
Data gateway
- Content
1 pc(s)
- Interfaces
USB
RS232
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Datasheet 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Information
Information 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Circuit diagramm
Circuit diagramm 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Download
Download 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Download 2615316 TRU COMPONENTS TC-10461264 USB / RS232 Converter 1 pc(s)
Description
This text is machine translated.
Features
- Dimensions (L x W x H) 33 x 16 x 13 mm
Scope of delivery
- Converter
- Pin Strips
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


























