
Highlights & Details
Resistive touch-screen module, 3.2" (8.13 cm), GPIO PI 4/5, 320x240 pixels
- Resistive single touch
- Compatible with PI4 / PI5
- 3 freely assignable buttons (GPIO23, GPIO24, GPIO25)
- Pin-controlled backlight (GPIO18)
Technical specifications
- Resistive single touch
- SPI
- 3 freely assignable buttons (GPIO23, GPIO24, GPIO25)
- Can be plugged directly into the Raspberry Pi
- Pin-controlled backlight (GPIO18)
- Controller XPT2046
- IC driver SSD1289
- Operating temperature: 0 °C to +70 °C
- Horizontal viewing angle: Up to 45 °
- Vertical viewing angle Top: Up to 45 ° Down: Up to 20 °
- Product type
Display
- Display technology
LED
- Display (cm)
8.1 cm
- Screen size diagonal (inches)
3.2 inch
- Suitable for
Raspberry Pi® 4 B
Raspberry Pi® 5 B
- Display resolution
320 x 240 Pixel
- Interfaces
GPIO
- Features
SBC slot
Backlighting
- Colour temperature
65536 K
- Brightness (max.)
350 cd/m²
- Length
60 mm
- Width
85 mm
- Height
20 mm
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2987780 Joy-it RB-TFT3.2-V3 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 2987780 Joy-it RB-TFT3.2-V3 Touchscreen unit 8.1 cm (3.2 inch) 320 x 240 Pixel Compatible with (development kits): Raspberry Pi®
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 26.98*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















