
Highlights & Details
Arduino TFT display 1.8" (4.6cm)
- 262,000 colors
- Resolution 128 x 160 pixels
- LED backlight
Technical specifications
- Product type
Display
- Display technology
LCD
- Display (cm)
4.6 cm
- Screen size diagonal (inches)
1.8 inch
- Suitable for
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Arduino UNO
Arduino Due
Arduino Mega 2560
BBC micro:bit
- Display resolution
160 x 128 Pixel
- Interfaces
SPI
- Features
Backlighting
- Image format
4:3
- Length
34 mm
- Width
50 mm
- Height
5 mm
- Compatible with
Raspberry Pi®
Arduino
BBC micro:bit
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1409751 Joy-it RB-TFT1.8 Module 4.6 cm (1.8 inch) 160 x 128 Pixel Compatible with (development kits): Raspberry Pi®, Arduino, BB
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 23.48€ 15.98*
What kind of Embedded Displays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)











