
Highlights & Details
Microphone Sensor Iduino ST 1146
- Analogue and digital output
Technical specifications
- Product type
Microphone/noise detector
- Suitable for
Arduino
- Packaging type
Piece
- Tool type
Expansion board
- Content
1 pc(s)
- Interfaces
Analogue and digital
- Height
10 mm
- Length
44 mm
- Width
15 mm
- Connector
Pin strip
Cable, open end
- Outputs
Analogue
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1485297 Iduino 1485297 Microphone/noise detector Suitable for (single board PCs) Arduino 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1485297 Iduino 1485297 Microphone/noise detector Suitable for (single board PCs) Arduino 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Connection cable
Frequently Bought Together
(*All information is plus legal VAT)€ 34.98€ 31.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























