
Number
Total (€ 24.99 / piece)
€ 31.99
-22 %
€ 24.99
incl. VAT
14-day return policy included
Highlights & Details
Arduino Micro
- Very small design
- 20 I/O pins
- Fits on common electrical boards
Technical specifications
- SRAM:2.5 kB
- EEPROM 1 kB
- Clock speed: 16 MHz
- Connections: ICSP-plug, micro-USB connection
- LEDs RXD, TXD, Power
- Recommended input voltage 7 - 12 V
- Maximum input voltage 20 V
- Maximum current per I/O pin 40 mA
- Series
Core
- Processor
Atmega32u4
2.5 kB
- Clock speed
16 MHz
- Memory type
FLASH
- Memory capacity
32 kB
- External ports
ICSP
- Length
4.8 cm
- Width
1.8 cm
- Product type
Board
- MC layout
AVR
- Suitable for
Arduino
- Interfaces
Micro USB
ICSP
Pin header
- Series
ATMega32
- Technology
8-bit MCU
- Tool type
Development kit
- No. of digital inputs
12
- No. of analogue inputs
7
- No. of digital inputs
20
- No. of digital outputs
20
- I/O number
20
- Type
ATmega32u4
- EEPROM
1 kB
- Operating voltage
5 V DC
- Current consumption
50 mA
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 323485 Arduino A000053 Board A000053 Micro with Headers Core ATMega32
User & Safety Instructions
User & Safety Instructions 323485 Arduino A000053 Board A000053 Micro with Headers Core ATMega32
Description
The Arduino Micro is a microcontroller board based on the ATmega32u4, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header, and a reset button. It contains everything needed to support the microcontroller; simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard. The Micro is similar to the Arduino Leonardo in that the ATmega32u4 has built-in USB communication, eliminating the need for a secondary processor. This allows the Micro to appear to a connected computer as a mouse and keyboard, in addition to a virtual (CDC) serial / COM port. It also has other implications for the behavior of the board.
Hints
An Internet connection and a PC are required for operation - see http:// www.arduino.org/
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.46€ 39.26*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























