
Highlights & Details
Raspberry Pi® pico 2
- Two arm Cortex-M33 or two Hazard3 processors with 150MHz
- 520 KB on-chip SRAM
- Software and hardware compatible with Raspberry Pi pico 1
- Drag-and-drop programming with mass storage via USB
- Cast module enables direct soldering on supporting boards
- Robust and fully documented security features
- This text is machine translated.
Technical specifications
- 2 × UART
- 2 × SPI controls
- 2 × I2C controls
- 24 × PWM channels
- 4 x ADC channels
- 1 × USB 1.1 controller and PHY, with host and device support
- 12 × PIO-State machines
- Open source C/C++ SDK, MicroPython support
- Operating temperature -20°C up to +85°C
- Supported input voltage 1.8-5.5V DC
- Type
Raspberry Pi® Pico 2
520 kB
- Length
51.3 mm
- Width
21 mm
- Height
3.9 mm
- Power supply (LOV)
via USB
- Product type
Microcontroller
- Interfaces
I²C
PWM
Micro USB
SPI™
UART
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3305690 Raspberry Pi® Pico 2 Microcontroller PICO 2
Datasheet 3305690 Raspberry Pi® Pico 2 Microcontroller PICO 2
Datasheet 3305690 Raspberry Pi® Pico 2 Microcontroller PICO 2
User & Safety Instructions
User & Safety Instructions 3305690 Raspberry Pi® Pico 2 Microcontroller PICO 2
Conformity certificate
Conformity certificate 3305690 Raspberry Pi® Pico 2 Microcontroller PICO 2
Description
Equally good, but better
With a higher core clock speed, dual memory, more powerful arm cores, optional RISC-V cores, new security features and improved interface functions, the Raspberry Pi pico 2 offers a significant increase in performance, while remaining compatible with previous members of the Raspberry Pi Pico series.
Programmable in C/C++ and Python and with detailed documentation, the Raspberry Pi pico 2 is the ideal microcontroller board for enthusiasts and professional developers alike.
The chip from the new Block
The Raspberry Pi pico 2 is powered by RP2350, the new powerful and safe microcontroller. Every aspect of the design has been improved, from the CPU cores to our unique PIO interface subsystem. We have introduced a comprehensive security architecture based on Arm TrustZone for Cortex-M. And new low-power states and chassis options extend the bandwidth of addressable applications.
Switch on
The RP2350's unique dual-core and dual-architecture capability allows users to choose between a pair of industry standard arm Cortex-M33 cores and an open hardware standard pair of Hazard3 cores. This gives developers the opportunity to experiment with RISC-V architecture in a stable, well-supported environment.
Radical transparency
The RP2350's security architecture, including the safe boot ROM, is fully documented and fully available to all users: This transparent approach, unlike the "security through ambiguity" offered by older vendors, allows professional users to confidently integrate the RP2350 and the Raspberry Pi pico 2 into products.
Features
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP memory for optional boot decryption keys
- Global bus filtering based on arm or RISC-V security/privilege levels
- Peripheral devices, GPIOs and DMA channels can be individually assigned to security domains
- Hardware mitigations for Fault Injection attacks
- Hardware SHA-256 accelerator
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 21.46*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























