
Number
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
14-day return policy included
Highlights & Details
Raspberry Pi® pico WH
- MCU board based on RP2040 32-bit microcontroller2x 133 MHz clocked ARM Cortex-M0+ cores as well as 264 KB RAMEight programmable I/O (PIO) state machines2 MB QSPI flash memory25 of the 30 GPIO pins have an extension connectorProgramming via MicroPython or C/C++3-pin JTAG connectorPre-installed 40-pin I/O pin strip Infineon CYW43439 wireless chipIEEE 802.11 b/g/n wireless LAN and Bluetooth 5.2
Technical specifications
- Microcontroller chip: RP2040QSPI Flash memory 2 MB RAM: 256 KBADC 12-bit 500 kspsRTC/timer with 4 alarms2x 20 I/O pin strip, 30x GPIO, 16x PWM, micro-USB for current and data transfer, 2x SPI, 2x I2C, 2x UART3-pin ARM Serial Wire Debug (SWD) connectorPin spacing 2.54 mmVoltage: 5 V/DC
- Type
Raspberry Pi® Pico WH
256 kB
- Length
51.3 mm
- Width
21 mm
- Height
3.9 mm
- Power supply (LOV)
via USB
- Product type
Microcontroller
- Interfaces
I²C
PWM
Micro USB
SPI™
UART
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2825613 Raspberry Pi® Pico WH Microcontroller Pico WH
Datasheet 2825613 Raspberry Pi® Pico WH Microcontroller Pico WH
User & Safety Instructions
User & Safety Instructions 2825613 Raspberry Pi® Pico WH Microcontroller Pico WH
Description
The Raspberry Pi® pico WH is a small, fast and versatile board that has been equipped with the RP2040 micro-controller chip developed by the Raspberry Pi Foundation.The Raspberry Pi® pico WH offers a pre-installed 40-pin I/O pin strip along with the well-known specifications of the Raspberry Pi® pico 2.4GHz wireless single-band connections. Bluetooth 5.2 is also supported, which means that wireless data transfer can no longer stand in the way.RP2040 micro controller chip on boardThe RP2040 has a 133 MHz clocked dual-core Arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options include I2C, SPI and - unique - Programmable I/O (PIO). These support endless possible applications.Easy programmingTo program your pico, simply connect it via USB to your PC / laptop and transfer to this a previously downloaded UF2 file. Programming languages: MicroPython, C/C++For beginners and expertsFrom controlling devices to operating a light display - with the Raspberry Pi® pico you have the technology in hand, which supports numerous daily operations. Programming in C and MicroPython allows the pico to be adapted to a wide range of applications and capabilities, and getting started is as easy as dragging and dropping a file.Experienced users can take advantage of the extensive Raspberry Pi® pico ports, including SPI, I2C and eight programmable I/O (PIO) to support their own peripherals.
This text is machine translated.
This text is machine translated.
Features
- Microcontroller RP20402 MB QSPI Flash memory256 KB RAM2x 20 I/O pin strip (30x GPIO pins 3.3V)ADC 12-bit 500 ksps2x UART / 2x I2C / 2x SPI / 16x PWMRTC/timer with 4 alarmsPin spacing 2.54 mm3-pin ARM Serial Wire Debug (SWD) connectorMicro-USB 1.1 for power and data transfer
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 23.96*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























