
Highlights & Details
Raspberry Pi® 3 Model B
- Raspberry Pi® 3 with a ARM Cortex A8 64-bit processor (4x 1.2 GHz)
- Wide range of uses: mini PC, server, controller
- Onboard WiFi b/g/n and Bluetooth Low Energy 4.1
- Supports Windows 10 IoT
- Versatile and expandable
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 3 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.2 GHz
- Memory type
DDR2
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n
- Bluetooth
4.1
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Screen size diagonal (inches)
1 inch
- Keyboard layout
German, QWERTZ
- Motherboard slots
GPI0 port
DSI display
CSI camera
- CPU
ARM Cortex-A53 (4x 1.2 GHz)
- Graphics card
Dual Core VideoCore IV
- Weight
0.10
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419716 Raspberry Pi® RP-3B Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz
User & Safety Instructions
User & Safety Instructions 1419716 Raspberry Pi® RP-3B Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz
Conformity certificate
Conformity certificate 1419716 Raspberry Pi® RP-3B Raspberry Pi® 3 B 1 GB 4 x 1.2 GHz
Description
Raspberry Pi® 3 features four USB 2.0 ports, a LAN connection and a HDMI™ output enabling quick hook-up and straightforward operation.
Moreover, versability is one of the Raspberry Pi® 3 strong points. Use it as a mini PC in your living room, play back videos in Full HD via the HDMI™ output, or interconnect the Pi® 3 to other PCBs via the GPIO port to assemble more complex controllers.
Raspberry Pi® 3 boots and stores data via a microSD card slot on the back side of the PCB. Power supply via micro-USB.
Raspberry Pi® 3 vs. Raspberry Pi® 2 Model B
- ARM Cortex A8 4x 1.2 GHz quad core processor (Raspberry Pi® 2 - ARM Cortex A7 4x 900 MHz CPU)
- Onboard BCM43143 Wi-Fi (Raspberry Pi® 2 - no Wi-Fi)
- Onboard Bluetooth Low Energy (BLE) (Raspberry Pi® 2 - no Bluetooth)
Features
- Broadcom BCM2837 ARM Cortex A8 (Cortex A53) 64-bit quad core 4x 1.2 GHz processor
- Dual Core VideoCore IV Multimedia co-processor with a OpenGL ES 2.0 , OpenVG, 1080p30 H.264 high-profile decoder
- 1 GB LPDDR2 RAM
- Supports ARM GNU/Linux and Windows 10 IoT
- BCM43143 WiFi b/g/n
- Bluetooth Low Energy 4.1 (BLE)
- Video outputs: HDMI™
- Audio outputs: 3.5 mm jack, HDMI
- Onboard micro-SD card slot
- Onboard RJ45 (10/100 Ethernet)
- Data storage via microSD card slot
- 4x USB 2.0
- Power supply via micro-USB port (up to 2.4 A)
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 100.26€ 82.26*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247650PI03/renkforce-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-a-1x-usb-2-0-connector-micro-b-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182193_BB_00_FB/joy-it-rb-cb3-025-jumper-cable-raspberry-pi-banana-pi-arduino-20x-wire-jumper-socket-20x-wire-jumper-socket-25-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Joy-it RB-CB2-030 Jumper cable Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured P](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182192_BB_00_FB/joy-it-rb-cb2-030-jumper-cable-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00-cm-multi-coloured-p.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























