
Number
Total (€ 5.49 / piece)
€ 5.49
incl. VAT
14-day return policy included
Highlights & Details
Connection cable Raspberry Pi ® 25 cm 20 pieces
- Connects the Raspberry Pi ® with build-it-yourself circuit boards
- Can be converted from female to male
- 20-piece
Technical specifications
- Product type
Jumper cable
- No. of A connectors
20 x
- Type A
Wire jumper socket
- No. of B connections
20 x
- Type B
Wire jumper socket
- Cable length
25.00 cm
- Factory colour
Multi-coloured
- Features
Pins
- Compatible with
Raspberry Pi®
Banana Pi
Arduino
- Content
1 pc(s)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1182193 Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00
Description
You can realize with these jumpers cables your Raspberry Pi ® or Arduino ™ projects. Set simply and flexibly a connections with your Raspberry Pi ® and an experimental board or a display. The 20 high-quality cable each have a length of 25 cm and the poles are female to female. With the pins (40 pieces), you can configure the cable according to your needs and of female to male.
This text is machine translated.
This text is machine translated.
Scope of delivery
- 20 x jumper cable (individually)
- 40 x PINs
Hints
With the help of the accompanying pins, the cable can be freely configured
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 10.28*




![Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00 cm Multi-coloured Pins](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182193_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Joy-it RB-CB3-050 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 0.50 m Multi-coloured Pins](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182194_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182193_BB_00_FB/image.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKMF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 60.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299841PI00/renkforce-jkmf406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-60-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper socket] 30.00 cm Mul](https://asset.conrad.com/media10/isa/160267/c1/-/en/001972205PI03/renkforce-jkmf403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-socket-30-00-cm-mul.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS HDMI cable Raspberry Pi® [1x HDMI plug - 1x HDMI plug D Micro] 1.80 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002362474PI00/tru-components-hdmi-cable-raspberry-pi-1x-hdmi-plug-1x-hdmi-plug-d-micro-1-80-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector Micro B - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247652PI00/tru-components-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-micro-b-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Joy-it K-1473 USB-C® Power cable Raspberry Pi®, Arduino, Banana Pi, Cubieboard [1x USB-C® plug - 1x Open cable ends] 1.0](https://asset.conrad.com/media10/isa/160267/c1/-/en/002159636PI00/joy-it-k-1473-usb-c-power-cable-raspberry-pi-arduino-banana-pi-cubieboard-1x-usb-c-plug-1x-open-cable-ends-1-0.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKFF406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 60.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299842PI00/renkforce-jkff406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-60-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x Micro SD card slot] 0.5 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002361620PI00/tru-components-cable-set-raspberry-pi-banana-pi-asus-rock-pi-1x-micro-sd-connector-1x-micro-sd-card-slot-0-5-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247650PI03/renkforce-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-a-1x-usb-2-0-connector-micro-b-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Cable set Raspberry Pi®, Banana Pi, Asus, Rock Pi [1x Micro SD connector - 1x SD Card slot] 0.5 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/002361621PI00/tru-components-cable-set-raspberry-pi-banana-pi-asus-rock-pi-1x-micro-sd-connector-1x-sd-card-slot-0-5-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 2.00 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/528030_BB_00_FB/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-2-00-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/528030_BB_00_FB/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TinkerForge Jumper cable Raspberry Pi®, TinkerForge [12x Wire jumper socket - 12x Wire jumper socket] 30.00 cm Multi-col](https://asset.conrad.com/media10/isa/160267/c1/-/en/1856493_BB_00_LO/tinkerforge-jumper-cable-raspberry-pi-tinkerforge-12x-wire-jumper-socket-12x-wire-jumper-socket-30-00-cm-multi-col.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce JKMM406 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 60.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/002299843PI00/renkforce-jkmm406-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-60-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Joy-it K-1483 USB adapter Raspberry Pi® [1x USB-C® plug - 1x USB 2.0 port Micro B]](https://asset.conrad.com/media10/isa/160267/c1/-/en/002163108PI00/joy-it-k-1483-usb-adapter-raspberry-pi-1x-usb-c-plug-1x-usb-2-0-port-micro-b.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable Arduino [1x Wire jumper socket - 1x Wire jumper socket] Multi-coloured](https://asset.conrad.com/media10/isa/160267/c1/-/en/001533157PI00/tru-components-jumper-cable-arduino-1x-wire-jumper-socket-1x-wire-jumper-socket-multi-coloured.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)