
Highlights & Details
Raspberry PI - pico EXPLORER - EDUCATION KIT
- Modular and flexible experimenting board
- Versatile sensor systems
- Easy project expansion
- Integrated breadboard
- Ready to use immediately
- Comprehensive guidance projects
- Can be switched on and off individually
- Modules for expanded freedom of experimentation
- With 6 bits. Raspberry Pi PICO-WH
Technical specifications
- Product type
Electronics learning kit
- External ports
USB-C® (current)
- Wi-Fi
b/g/n
- Bluetooth
5.2
- Power supply (LOV)
via USB
- Output voltage
5 V
- Content
Storage case
LEDs
PSU
Sensors
USB cable
Documents & Downloads
Datasheet
Datasheet 3064111 Joy-it RB-P-XPLR-SET Storage case, LEDs, PSU, Sensors, USB cable
Datasheet 3064111 Joy-it RB-P-XPLR-SET Storage case, LEDs, PSU, Sensors, USB cable
User & Safety Instructions
User & Safety Instructions 3064111 Joy-it RB-P-XPLR-SET Storage case, LEDs, PSU, Sensors, USB cable
Description
Especially designed for your Raspberry Pi pico projects. This set simplifies the entry and makes it possible for you to immerse yourself directly in the world of electronics without cumbersome cabling. With the integrated breadboard and separate pin accesses you can easily experiment and adjust your projects individually. The set contains next to the Explorer board a reliable power supply, cables and alligator clamps for simple connections, as well as a selection of electronic components. For the expansion of your projects, we supply high-quality sensors such as a rotary encoder, an ultrasonic sensor, a UV sensor and a servo motor. A comprehensive guide accompanies you through eight exciting projects, which demonstrate the versatility of this set.
Target group
Beginners to experienced developers, students, interested hobby-tinkerers
Fields of application
Education, electronics hobby, prototyping and innovative electronics projects
This text is machine translated.
Features
- Modular and flexible experimenting board
- Versatile sensor systems
- Easy project expansion
- Integrated breadboard
- Ready to use immediately
- Comprehensive guidance projects
- Can be switched on and off individually
- Modules for expanded freedom of experimentation
Scope of delivery
- 3x LEDs in different colors
- 6x resistors
- 1x photo diode
- 1x RGB LED
- 1x buzzer
- Micro USB cable
- Patch cable
- Alligator clips
- Original Raspberry Pi USB-C power supply
- Servo motor
- Rotary encoder
- Ultrasound sensor
- UV sensor
- Raspberry Pi pico WH
- Explorer board with integrated breadboard
Frequently Bought Together
(*All information is plus legal VAT)€ 92.46*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























