
Highlights & Details
Raspberry Pi® 3 Model B
- Powerful ARM Cortex A53 CPU
- LAN interface with up to 300 MBit/s (3x faster than 3B)
- WLAN AC standard.
- Bluetooth® version: 4.2
- Power over Ethernet optional (HAS connector)
Technical specifications
- Gigabit Ethernet over USB 2.0 (3x faster than 3B)
- Clock frequency: 1.4 GHz.
- Product type
SBC
- Type
Raspberry Pi® 3 B+
- SoC
Broadcom BCM2837B0
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
1.4 GHz
- Memory type
DDR2
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100/1000)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
4.2
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2.5 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1668026 Raspberry Pi® RP-3B+ Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz
Conformity certificate
Conformity certificate 1668026 Raspberry Pi® RP-3B+ Raspberry Pi® 3 B+ 1 GB 4 x 1.4 GHz
Description
The changes in the overview:
The Raspberry 3B+ is since March 2018, the successor of the successful Raspberry 3B. It is in the base identical to its predecessor and is fully compatible with all accessory components. So you can continue to use all the housing and expansion boards. The following improvements/changes were made in the 3B+:
1) The CPU is remained the same but was in the performance.
2) The LAN interface works 3x faster than with the Raspberry 3B.
3) The WLAN has been improved: AC
4) The 3B+ now supports Bluetooth ® 4.2.
5) Optional Power over Ethernet (via separate has module)
Full compatibility with existing accessories
The other in the Raspberry Pi ® 3 B+ installed components, connections as well as the form factor nothing has changed. This is a complete compatibility with accessories for previous versions.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 108.26€ 90.26*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247650PI03/renkforce-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-a-1x-usb-2-0-connector-micro-b-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182193_BB_00_FB/joy-it-rb-cb3-025-jumper-cable-raspberry-pi-banana-pi-arduino-20x-wire-jumper-socket-20x-wire-jumper-socket-25-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Joy-it RB-CB2-030 Jumper cable Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured P](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182192_BB_00_FB/joy-it-rb-cb2-030-jumper-cable-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00-cm-multi-coloured-p.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























