
Highlights & Details
Raspberry Pi® 2 Model B
- Second generation with quad-core ARM Cortex-A7 CPU (4x 900 MHz)
- Versatile usage: mini PC, server, control unit
- Processor, RAM, Graphics integrated
- USB and HDMI™ ports
- Expandable
Technical specifications
- Product type
SBC
- Type
Raspberry Pi® 2 B
- SoC
Broadcom BCM2837
- Processor
ARM Cortex-A53
- Processor cores (No.)
4 x
- GPU
Broadcom Video Core IV
1 GB
- Clock speed
0.9 GHz
- Memory type
DDR2
- Operating system (Version)
w/o OS
- Memory capacity
1 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
4x USB 2.0
LAN (10/100)
3.5 mm jack
HDMI™
micro SD
micro USB (current)
- Wi-Fi
no
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Output current
2 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
- Motherboard slots
GPI0 port
Camera interface (CSI)
Display interface (DSI)
- Graphics card
Dual Core VideoCore IV
Documents & Downloads
Datasheet
Datasheet 1316978 Raspberry Pi® RP-2B Raspberry Pi® 2 B 1 GB 4 x 0.9 GHz
User & Safety Instructions
User & Safety Instructions 1316978 Raspberry Pi® RP-2B Raspberry Pi® 2 B 1 GB 4 x 0.9 GHz
Download
Download 1316978 Raspberry Pi® RP-2B Raspberry Pi® 2 B 1 GB 4 x 0.9 GHz
Description
Because it has an ARMv7 processor, it can run the full range of ARM GNU/Linux distributions, including Snappy Ubuntu Core, as well as Microsoft Windows 10.
The Raspberry Pi 2 has an identical form factor to the previous (Pi 1) Model B+ and has complete compatibility with Raspberry Pi 1.
The Raspberry Pi 2 Model B is ideal for use in schools: it offers more flexibility for learners than the leaner (Pi 1) Model A+, which is more useful for embedded projects and projects which require very low power.
Compared to the Raspberry Pi 1 it has:
A 900MHz quad-core ARM Cortex-A7 CPU
1GB RAM
Like the (Pi 1) Model B+, it also has:
4 USB ports
40 GPIO pins
Full HDMI port
Ethernet port
Combined 3.5mm audio jack and composite video
Camera interface (CSI)
Display interface (DSI)
Micro SD card slot
VideoCore IV 3D graphics core
Features
- Broadcom BCM2836 chip
- ARM quad-core Cortex-A7 processor 4x 900 MHz
- Dual Core VideoCore IV Multimedia Co processor with OpenGL ES 2.0, OpenVG, 1080p30 h.264 high-profile decoder
- 1 GB LPDDR2 RAM
- Video outputs: HDMI™
- Audio outputs: 3.5 mm Jack, HDMI™
- Onboard microSD slot
- 10/100 Ethernet RJ45 onBoard
- 4x USB 2.0.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 101.26€ 83.26*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce JKFF403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970438PI01/renkforce-jkff403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Renkforce Power cable Raspberry Pi®, BBC micro:bit [1x USB 2.0 connector A - 1x USB 2.0 connector Micro B] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247650PI03/renkforce-power-cable-raspberry-pi-bbc-micro-bit-1x-usb-2-0-connector-a-1x-usb-2-0-connector-micro-b-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce USB/TTL Jumper cable Raspberry Pi® [1x USB 2.0 connector A - 4x Wire jumper socket] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002249720PI00/renkforce-usb-ttl-jumper-cable-raspberry-pi-1x-usb-2-0-connector-a-4x-wire-jumper-socket-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Joy-it RB-CB3-025 Jumper cable Raspberry Pi®, Banana Pi, Arduino [20x Wire jumper socket - 20x Wire jumper socket] 25.00](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182193_BB_00_FB/joy-it-rb-cb3-025-jumper-cable-raspberry-pi-banana-pi-arduino-20x-wire-jumper-socket-20x-wire-jumper-socket-25-00.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




![Joy-it RB-CB2-030 Jumper cable Raspberry Pi® [40x Wire jumper socket - 40x Wire jumper socket] 30.00 cm Multi-coloured P](https://asset.conrad.com/media10/isa/160267/c1/-/en/1182192_BB_00_FB/joy-it-rb-cb2-030-jumper-cable-raspberry-pi-40x-wire-jumper-socket-40x-wire-jumper-socket-30-00-cm-multi-coloured-p.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)







![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




























