
Highlights & Details
ROCK 4 SE Single Board Computer 4GB LPDDR4 RAM Rockchip RK3399-T ARM® Cortex-A72®
- ROCK 4 SE - a robust, versatile single-board computer in special design Based on a high performance six-core Rockchip RK3399-T processor Big.LITTLE™ Arm® Dual Cortex-A72® CPU, Quad-Core Cortex-A53 and Arm Mali™ - T860MP4 GPU Available in a 4GB 64-bit LPDDR4 RAM option Expandable with eMMC module or SSD via M.2 connection Onboard RTC, WiFi, Bluetooth, antenna, audio connection (headphones and headset), 4K HDMI connection Developed by Okdo Technology in collaboration with Radxa
Technical specifications
- IO 40 pin:1x UART2x SPI bus- 2 x I2C bus- 1 x PCM/I2S- 1 x SPDIF- 1 x PWM- 1 x ADC- 6 x GPIO- 2 x 5 V DC input- 2 x 3.3V power pin
- Product type
SBC
- Type
Rock 4 SE
- SoC
Rockchip RK3399
- Processor
ARM Cortex-A72
ARM Cortex-A53
- Processor cores (No.)
6 x
- GPU
Mali T860MP4
4 GB
- Clock speed
1.5 GHz
- Memory type
DDR4
- Operating system (Version)
w/o OS
- Memory capacity
4 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
sMMC
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
9 V DC
- Output current
2 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
Documents & Downloads
Datasheet
Datasheet 2613959 Radxa RS114SE-R2D4W2S0IB Rock 4 SE 4 GB 6 x 1.5 GHz
User & Safety Instructions
User & Safety Instructions 2613959 Radxa RS114SE-R2D4W2S0IB Rock 4 SE 4 GB 6 x 1.5 GHz
Description
This text is machine translated.
Features
- SOC: ROCK CHIP RK3399-TProcessor: Arm® big.LITTLE™ technology (Dual Cortex®-A72@1.5GHz, Quad Cortex-A53@1.0GHz) GPU: Arm Mali™ – T860MP4 GPU, supporting OpenGL ES 1.1 /2.0 /3.0 /3.1 /3.2, Vulkan 1.0, Open CL 1.1 1.2, DX11 Memory: Dual channel (64 bit) 4GB LPDDR4 RAM Power supply USB Type-C™ PD/QC 9-12V HDMI 1 x 4k@60fps HDMI USB: 2 x USB 2.0, 1 x USB 3.0, 1 x USB 3.0 OTG (Switch-able)Audio connections: 3.5mm jack, analogue stereo output, microphone inputConnectivity:WiFi 5/BT 5.0, BLE, Gigabit EthernetMIPI DSI/CSIMicro SD / M.2 (M key) / eMMCEMMC B2B connectorUART 2 x UARTRTC: Yes (support for external battery)Software: ARMv8, Debian/Ubuntu Linux, Android 7.1/Android 9.0/Android 10/Android 11, GPU-enabled AI stack, such as Caffe, hardware access/control library for Linux/AndroidWorking temperature 0~50 ℃ / storage temperature: -20~80 ℃
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 240.27€ 142.26*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























