
Highlights & Details
BeagleBone Black Mini PC Rev C
- 1GHz TI Sitara™ AM3358 ARM Cortex™-A8 processor
- 512 MB RAM/4 GB eMMC Flash-Speicher
- Ethernet and HDMI interface
Technical specifications
- Processor
TI Sitara™ AM3358 ARM
512 MB
- Clock speed
1 GHz
- Memory type
eMMC
- Memory capacity
512 MB
- External ports
HDMI™
- Product type
PCB design board
- MC layout
ARM Cortex-A8
- Interfaces
HDMI
- Series
Sitara™
- Technology
ARM Cortex-A8
- Tool type
Development kit
- Factory colour
Black
- Memory techology
DDR3L
- Flash memory
4 GB
- Operating voltage
5 V DC
- CPU
TI Sitara™ AM3358 ARM Cortex™-A8 1GHz
- RAM type
DDR3 RAM
- Video resolution
1440 x 900 Pixel
- Weight
40 g
Documents & Downloads
Datasheet
Datasheet 1227430 BeagleBoard BB-BBLK-000 Rev D PCB design board BeagleBone Black BB-BBLK-000 Rev D Sitara™
Datasheet 1227430 BeagleBoard BB-BBLK-000 Rev D PCB design board BeagleBone Black BB-BBLK-000 Rev D Sitara™
User & Safety Instructions
User & Safety Instructions 1227430 BeagleBoard BB-BBLK-000 Rev D PCB design board BeagleBone Black BB-BBLK-000 Rev D Sitara™
Conformity certificate
Conformity certificate 1227430 BeagleBoard BB-BBLK-000 Rev D PCB design board BeagleBone Black BB-BBLK-000 Rev D Sitara™
Description
Scope of delivery
- BeagleBone Black
- USB cable
- Quick start guide.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 156.96*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)





























