
Number
Total (€ 11.99 / piece)
€ 11.99
incl. VAT
14-day return policy included
Highlights & Details
OLED Display module 0.96" (2.44 cm)
- Operating voltage: DC 5 V
- Interface: 2.54 mm pitch with 4-pin anti-reverse header
- Communication method: I2C
- Internal driver chip: SSD1306
- Resolution: 128 x 6464
Technical specifications
- Type
Arduino UNO
- Length
33 mm
- Width
27 mm
- Height
9.2 mm
- Power supply (LOV)
via terminal
- Output voltage
5 V DC
- Product type
Display
- Suitable for
Arduino
Raspberry Pi®
- Interfaces
I²C
- Tool type
Expansion board
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2489728 TRU COMPONENTS TC-9958912 Display Suitable for (single board PCs) Arduino, Raspberry Pi®
Download
Download 2489728 TRU COMPONENTS TC-9958912 Display Suitable for (single board PCs) Arduino, Raspberry Pi®
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















