
Highlights & Details
Rock Pi 4 Model B OP1 (With dual band 2.4/5GHz WLAN/Bluetooth 5.0) with internal antenna
- OP1 64-bit Hexa Core Processor
- Dual Cortex-A72 (up to 2.0 GHz) plus Quad Cortex-A53 (up to 1.5 GHz) Harvard Superscalar processor cores
- Mali T860MP4 GPU
- 64-bit dual-channel LPDDR4 at 3200 MB/s.
- Gigabit LAN interface (transfer speed of up to 1,000 MBit/s)
- HDMI 2.0 resolution in 4K @ 60 Hz
- WLAN AC standard
- Bluetooth® version: 5.0
- RAM:
Technical specifications
- SOC: Rockchip OP1
- Hexa-Core processor: 2x Arm Cortex-A72 up to 2.0 GHz 4x Cortex-A53 up to 1.4 GHz
- Mali-T860 GPU with support for OpenGL ES1.1/2.0/3.0/3.1, OpenVG1.1, OpenCL, DX11 and AFBC as well as a VPU with 4K VP9 and 4K 10-bit H265/H264 decoding
- System memory: 4GB RAM + 32GB eMMC flash
- MicroSD card slot
- M.2 socket for NVMe SSD (M.2 extension board plus heat sink is recommended for proper mounting)
- 4MB SPI flash with NVMe booting
- Display interface: HDMI 2.0a up to 4K @ 60 Hz / 2-lane MIPI DSI via FPC connection / support for two independant displays
- Audio: Via HDMI and 3.5mm audio jack; HD codec with support for up to 24-bit/96kHz audio
- Camera: MIPI-CSI2 connector for a camera with up to 8 MP
- Connectivity: Gigabit Ethernet with PoE (additional REQUIRED), dual band 802.11ac WiFi 5, Bluetooth 5.0
- USB: 1x USB 3.0 host connection, 1x USB 3.0 OTG connection (host/device can be selected via switch), 2x USB 2.0 host connections
- Other ports: 40-pin GPIO with 1x UART, 2x SPI bus, 2x I2C bus, 1x PCM/I2S, 1x SPDIF, 1x PWM, 1x ADC, 6x GPIO and power signals (5V, 3.3V and GND)
- Power supply: Via USB-C™, which supports USB PD 2.0 (9V/2A, 12V/2A, 15V/2A or 20V/2A) and Qualcomm Quick Charge 3.0/.0 (9V/2A, 12V/1.5A)
- Product type
SBC
- Type
Rock 4 B+
- SoC
Rockchip RK3399
- Processor
ARM Cortex-A72
- Processor cores (No.)
6 x
- GPU
Mali T860MP4
4 GB
- Clock speed
2.0 GHz
- Memory type
eMMC
- Operating system (Version)
w/o OS
- Memory capacity
32 GB
- Internal ports
CSI (camera)
DSI (display)
GPIO (40-pin)
- External ports
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
HDMI™
3.5 mm jack
micro SD
USB-C® (current)
- Wi-Fi
b/g/n/ac
- Bluetooth
5.0
- Power supply (LOV)
via USB
- Output voltage
9 V DC
- Output current
2 A
- Length
85 mm
- Width
56 mm
- Height
17 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2445815 Radxa RS114 B4E32 Rock 4 B+ 4 GB 6 x 2.0 GHz
User & Safety Instructions
User & Safety Instructions 2445815 Radxa RS114 B4E32 Rock 4 B+ 4 GB 6 x 2.0 GHz
Description
What was Rock PI4?
Rock Pi4B+ is a single board computer (SBC) in an ultra-small form factor, which offers first-class performance and at the same time an excellent mechanical compatibility. The Rock Pi4B+ provides a reliable and high-performance platform for creators, IoT enthusiasts, hobbyists, PC DIY enthusiasts and others to realize their ideas.
First-class performance
Rock Pi4B+ has a modern and powerful Hexacore ARM-based processor, RK3399 (OP1) inside, which offers a significantly improved performance compared to other popular SBC boards. The 4B+ is equipped with LPDDR4 3200Mb/s RAM and optional powerful eMMC modules that support all applications.
Manufacturer friendly, IoT connectivity
Rock Pi4B+ has manufacturer-friendly expansion options, including a 40-pin GPIO interface that provides an interface to a range of inputs from buttons, switches, sensors, LEDs and much more.
Rock Pi4B+ also has a Gbit LAN port for the network, with special bus and controller, it works without latency under high load.
Rock Pi4B+ also has a USB 3.0 host and a USB 3.0 OTG port with 5Gbps/s each, which work independantly of each other. The USB 3.0 OTG can be used as a USB device such as Android ADB or USB gadgets. A hardware switch is for the OTG mode switch on the bottom.
AI capabilities
Rock Pi4B+ supports the mainstream AI stack with GPU acceleration.The industry-standard MIPI CSI port allows easy connection of exit cameras to the Rock Pi4B+. In addition, the Rock Pi4B+ also supports the industry standard MIPI DSI for LCD and touch screen. With hardware-accelerated algorithms, it is ideal for computer vision applications, robotics and much more.
This text is machine translated.
Features
- High-performance eMMC memory at industry levelUSD slot supports up to 128G USD cardM.2 port supports up to 2T M.2 NVME SSDHDMI 2.0 up to 4K@603.5 mm audio jack with microphone with improved mechanicsHD codec that supports up to 24-bit/96 kHz audioMIPI CSI 2 lanes via FPC connection, supports up to 8 MP camera802.11ac WLAN 2.4/5GHzBluetooth 5.0
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 256.27€ 191.26*
What kind of Single Board Computers (SBCs) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![TRU COMPONENTS Power cable Raspberry Pi® [1x USB-C® plug - 1x Open cable ends] 1.00 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247651PI00/tru-components-power-cable-raspberry-pi-1x-usb-c-plug-1x-open-cable-ends-1-00-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch](https://asset.conrad.com/media10/isa/160267/c1/-/en/002247649PI03/renkforce-power-cable-raspberry-pi-1x-usb-2-0-connector-a-1x-usb-c-plug-1-00-m-black-on-off-switch.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)








![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























