
Highlights & Details
Joy-IT RFID module MFRC-522
- RFID module with integrated NXP MFRC-522
- Supplied with 1 RFID-card and 1 RFID-Clip
Technical specifications
- Product type
RFID set
- Interfaces
SPI™
- Max. operating voltage
3.3 V
- Suitable for
Raspberry Pi®
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® A+
Raspberry Pi® B+
Raspberry Pi® A, B, B+
Arduino
Banana Pi
Cubieboard
pcDuino
- Height
8 mm
- Length
66 mm
- Width
40 mm
- Factory colour
Black
Blue
- Depth
60 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1503746 Joy-it sbc-rfid-rc522 RFID set 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1503746 Joy-it sbc-rfid-rc522 RFID set 1 pc(s)
Information
Information 1503746 Joy-it sbc-rfid-rc522 RFID set 1 pc(s)
Description
13.56 MHz frequency
Communication via SPI
Supplied with 1 RFID-card and 1 RFID-Clip
Based on the mifare protocol
Allows the reading and writing of RFID tags
This text is machine translated.
Scope of delivery
- 1x module
- 1 x RFID card
- 1 x RFDI Chip
Frequently Bought Together
(*All information is plus legal VAT)€ 12.98*
What kind of Breakout Boards are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























