
Highlights & Details
Arduino A000073 Uno Rev3 SMD Microcontroller Board
- General purpose microcontroller configuration
- Free available development platform
- Easy to learn programming
Technical specifications
- Digital I / O's: 14 (6 of which can be used as PWM channels)
- SRAM: 2 kB EEPROM
- 1 kB
- Clock speed: 16 MHz
- Type
Arduino UNO
- Series
Core
- Processor
Atmega328
2 kB
- Clock speed
16 MHz
- Memory type
SRAM
- Memory capacity
1 kB
- Width
6.00 mm
- Height
8.20 mm
- Product type
Board
- MC layout
8-bit
- Suitable for
Arduino Uno
- Interfaces
USB
UART
ICSP
I²C
SPI™
Power strip
- Series
ATMega328
- Technology
8-bit MCU
- Tool type
Development kit
- Depth
2.50 mm
- No. of digital inputs
6
- No. of analogue inputs
6
- No. of digital inputs
14
- No. of digital outputs
14
- I/O number
14
- Type
ATmega328
- EEPROM
1 kB
- Operating voltage
5 V DC
- Current consumption
50 mA
- Operating voltage
5 V
- Version
English
- Weight
37.0000
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
Datasheet 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
Datasheet 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
User & Safety Instructions
User & Safety Instructions 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
Information
Information 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
Conformity certificate
Conformity certificate 191789 Arduino A000073 Uno Rev3 SMD Microcontroller Board
Description
Instructions on how to use and set up your board are available on the manufacturers website via : http://arduino.cc/en/Main/ArduinoBoardUno/
Frequently Bought Together
(*All information is plus legal VAT)€ 50.46€ 43.26*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























