
Number
Total (€ 6.49 / piece)
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Raspberry Pi® pico
- MCU board based on RP2040 32-bit microcontroller2x 133MHz clocked ARM Cortex-M0+ cores and 264KB RAMEight programmable I/O (PIO) state machines2 MB QSPI flash memory25 of the 30 GPIO pins are connected to expansion connectorsProgramming via MicroPython or C/C++3-pin JTAG connectorPre-installed 40-pin I/O pin strip
Technical specifications
- Microcontroller chip: RP2040QSPI flash memory 2MB RAM: 256 KBADC 12-bit 500kspsRTC / timer with 4 alarmsConnections: 2x 20 I/O pin strip, 30x GPIO, 16x PWM, micro-USB for current and data transfer, 2x SPI, 2x I2C, 2x UART3-pin ARM Serial Wire Debug (SWD) connectorPin spacing 2.54 mmVoltage: 5 V/DC
- Type
Raspberry Pi® Pico H
256 kB
- Length
51.3 mm
- Width
21 mm
- Height
3.9 mm
- Power supply (LOV)
via USB
- Product type
Microcontroller
- Interfaces
I²C
PWM
Micro USB
SPI™
UART
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2615362 Raspberry Pi® Pico H Microcontroller RP-PICO-H
Datasheet 2615362 Raspberry Pi® Pico H Microcontroller RP-PICO-H
User & Safety Instructions
User & Safety Instructions 2615362 Raspberry Pi® Pico H Microcontroller RP-PICO-H
Description
The Raspberry Pi® pico H is a small, fast and versatile board that has been equipped with the RP2040 microcontroller chip developed by the Raspberry Pi Foundation.In contrast to the Raspberry Pi® pico, it has a pre-installed 40-pin I/O pin strip.RP2040 microcontroller chip on boardThe RP2040 has a 133 MHz synchronized dual-core arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options include I2C, SPI and - uniquely - Programmable I/O (PIO). These support endless possible applications.Easy programmingTo program your Pico, simply connect it to your PC/Notebook via USB and transfer it to a previously downloaded UF2 file. Programming is done via MicroPython or C/C++For beginners and expertsFrom controlling devices to operating a light display, the Raspberry Pi® pico is the technology that supports countless everyday tasks. Programming in C and MicroPython makes the Pico customizable to a variety of applications and capabilities, and getting started is as easy as dragging and dropping a file.Experienced users can take advantage of the extensive connections on the Raspberry Pi® pico, including SPI, I2C and eight programmable I/O (PIO) to support their own peripherals.
This text is machine translated.
This text is machine translated.
Features
- Microcontroller RP20402 MB QSPI Flash memory256 KB RAM2x 20 I/O pin strip (30x GPIO pins 3.3V)ADC 12-bit 500ksps2x UART / 2x I2C / 2x SPI / 16x PWMRTC / timer with 4 alarmsPin spacing 2.54 mmMicro USB 1.1 for power and data transfer
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 20.46*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























