
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Microcontroller: ATmega4809
- Operating voltage 5 V.
- Flash memory 48KB
- SRAM: 6 KB
- Clock frequency 20 MHz
- Analogue I/O pins: 8
- EEPROM: 256byte
- DC current per I/O pin 20 mA (I/O pins)
- Input voltage 7-12 V.
- PWM output: 5.
- Type
Arduino Nano
- Series
Nano
6 kB
- Clock speed
20 MHz
- Memory type
FLASH
- Memory capacity
48 kB
- External ports
Pin header
- Length
45 mm
- Width
18 mm
- Height
50 mm
- Output voltage
5 V
- Output current
20 mA
- Product type
Board
- MC layout
AVR
- Interfaces
USB
- Series
Atmel AVR
- Technology
8-bit MCU
- Tool type
Development kit
- Depth
2.50 mm
- Weight
15.0000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240029 Arduino ABX00028 Board Nano Every Nano Atmel AVR
User & Safety Instructions
User & Safety Instructions 2240029 Arduino ABX00028 Board Nano Every Nano Atmel AVR
Description
This small, robust and powerful board has the same classic nano-footprint that is popular worldwide. It can be programd with the user-friendly Arduino IDE, which is available offline and online. Start with thousands of open source sketches in minutes or write your own: It's the perfect choice for your daily projects. Based on the ATMega4809 AVR processor, the Arduino Nano Every is flexibly adapted to the requirements of your design. It can be used in a pinboard for mounting pin strips or as SMT, which is soldered directly to a PCB thanks to its mounting plates. A SAMD11 ARM Cortex M0 + processor acts as a high-performance USB serial converter that can be reprogramd by experienced users to further extend the applications of this card.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 33.46*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























