
Highlights & Details
Raspberry Pi® pico, 2 W
- Two arm Cortex-M33 or two Hazard3 processors with 150MHz
- 520 KB on-chip SRAM
- Software and hardware compatible with Raspberry Pi pico 1
- Drag-and-drop programming with mass storage via USB
- Cast module enables direct soldering on supporting boards
- Robust and fully documented security features
- 2.4GHz 802.11n Wireless LAN & Bluetooth 5.2
- This text is machine translated.
Technical specifications
- Microcontroller chip: RP2040
- QSPI Flash memory 2 MB
- RAM: 256 KB
- ADC 12-bit 500 ksps
- RTC/timer with 4 alarms
- 2x 20 I/O pin strip, 30x GPIO, 16x PWM, micro-USB for current and data transfer, 2x SPI, 2x I2C, 2x UART
- 3-pin ARM Serial Wire Debug (SWD) connector
- Pin spacing 2.54 mm
- Voltage: 5 V/DC
- Type
Raspberry Pi® Pico 2 W
256 kB
- Clock speed
150 MHz
- Memory type
FLASH
- Memory capacity
2 MB
- Processor cores (No.)
2 x
- External ports
micro USB (current)
- Bluetooth
5.2
- Wi-Fi
b/g/n
- Length
51.3 mm
- Width
21 mm
- Height
3.9 mm
- Power supply (LOV)
via USB
- Output voltage
5 V DC
- Product type
Microcontroller
- Interfaces
I²C
PWM
Micro USB
SPI™
UART
- Technology
32-bit MCU
- Tool type
Development kit
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3350795 Raspberry Pi® Pico 2 W Microcontroller PICO 2W
Datasheet 3350795 Raspberry Pi® Pico 2 W Microcontroller PICO 2W
User & Safety Instructions
User & Safety Instructions 3350795 Raspberry Pi® Pico 2 W Microcontroller PICO 2W
Description
Equally good, but better
With higher core clock speed, dual memory, more powerful arm cores, optional RISC-V cores, new security features and improved interface capabilities, the Raspberry Pi offers PICO 2W significant performance improvements while maintaining compatibility with previous members of the Raspberry Pi pico series.
Programmable in C/C++ and Python and with detailed documentation PICO 2W , the Raspberry Pi is the ideal microcontroller board for enthusiasts and professional developers alike.
The chip from the new Block
The Raspberry Pi PICO 2W is powered by RP2350, the new powerful and safe microcontroller. Every aspect of the design has been improved, from the CPU cores to our unique PIO interface subsystem. We have introduced a comprehensive security architecture based on Arm TrustZone for Cortex-M. And new low-Power states and chassis options extend the bandwidth of addressable applications.
Switch on
The RP2350's unique Dual core and Dual architecture capability allows users to choose between a pair of industry standard arm Cortex-M33 cores and an open hardware standard pair of Hazard3 cores. This gives developers the opportunity to experiment with RISC-V architecture in a stable, well-supported environment.
Radical transparency
The RP2350's security architecture, including the safe boot ROM, is fully documented and fully available to all users: This transparent approach, unlike the "security through ambiguity" offered by older vendors, allows professional users to confidently integrate the RP2350 and the Raspberry Pi pico 2 into products.
Features
- Optional boot signing, enforced by on-chip mask ROM, with key fingerprint in OTP
- Protected OTP memory for optional boot decryption keys
- Global bus filtering based on arm or RISC-V security/privilege levels
- Peripheral devices, GPIOs and DMA channels can be individually assigned to security domains
- Hardware mitigations for Fault Injection attacks
- Hardware SHA-256 accelerator
Frequently Bought Together
(*All information is plus legal VAT)€ 23.96*
What kind of Microcontroller Boards & Kits (MCU) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










![Renkforce JKMM403 Jumper cable Arduino, Banana Pi, Raspberry Pi® [40x Wire jumper - 40x Wire jumper] 30.00 cm Multi-colo](https://asset.conrad.com/media10/isa/160267/c1/-/en/001970437PI01/renkforce-jkmm403-jumper-cable-arduino-banana-pi-raspberry-pi-40x-wire-jumper-40x-wire-jumper-30-00-cm-multi-colo.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.20 m Blue](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-20-m-blue.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![TRU COMPONENTS Jumper cable [1x Wire jumper - 1x Wire jumper] 0.07 m Grey](https://asset.conrad.com/media10/isa/160267/c1/-/en/002369420PI00/tru-components-jumper-cable-1x-wire-jumper-1x-wire-jumper-0-07-m-grey.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)






























